


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Inductance | 240nH | |
| Type | Thin-Film Inductor | |
| Current - Saturation (Isat) | 6.5A | |
| Tolerance | ±20% | |
| Current Rating | 5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 20mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TFM201208BLE-R24MTCF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Inductance | 240nH | |
| Type | Thin-Film Inductor | |
| Current - Saturation (Isat) | 6.5A | |
| Tolerance | ±20% | |
| Current Rating | 5A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 20mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TFM201208BLE-R24MTCF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TFM201208BLE-R24MTCF datasheets or manufacturer documentation.
Datasheet: TFM201208BLE-R24MTCF Datasheet (PDF)
The TFM201208BLE-R24MTCF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.