
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Buffer、Accelerator | |
| Input Type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation、Cascade and address expansion、Hot-swap protection | |
| Input Capacitance | 10pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4307CDD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Buffer、Accelerator | |
| Input Type | 2-Wire Bus | |
| Voltage - Supply | 2.3V~5.5V | |
| Output Type | 2-Wire Bus | |
| Features | Bus capacitance isolation、Cascade and address expansion、Hot-swap protection | |
| Input Capacitance | 10pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4307CDD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4307CDD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4307CDD#TRPBF Datasheet (PDF)
The LTC4307CDD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.