
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Supply Current | 5.2mA | |
| Features | Interrupt generation、Enable/shutdown function | |
| Interface | I2C、SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4305IDHD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(4x5) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Supply Current | 5.2mA | |
| Features | Interrupt generation、Enable/shutdown function | |
| Interface | I2C、SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4305IDHD#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4305IDHD#PBF datasheets or manufacturer documentation.
Datasheet: LTC4305IDHD#PBF Datasheet (PDF)
The LTC4305IDHD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.