


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 3V~3.6V | |
| Power - Max | 71.3W | |
| Voltage - Supply (IC) | 3.3V | |
| Features | PGOOD status indication、PD detection and disconnect identification、Thermal Protection、Overcurrent Protection | |
| number of channels | 8 | |
| Support PoE standard | 802.3af Type 1、802.3bt Type 4、802.3at Type 2、802.3bt Type 3 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4291IUF-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Power Sourcing Equipment (PSE) | |
| Voltage - Supply (POWER) | 3V~3.6V | |
| Power - Max | 71.3W | |
| Voltage - Supply (IC) | 3.3V | |
| Features | PGOOD status indication、PD detection and disconnect identification、Thermal Protection、Overcurrent Protection | |
| number of channels | 8 | |
| Support PoE standard | 802.3af Type 1、802.3bt Type 4、802.3at Type 2、802.3bt Type 3 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4291IUF-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4291IUF-1#PBF datasheets or manufacturer documentation.
Datasheet: LTC4291IUF-1#PBF Datasheet (PDF)
The LTC4291IUF-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.