
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24 | |
| Ron | 160Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~6V | |
| Turn-on time | 51ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD74HC4067SM96G4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SSOP-24 | |
| Ron | 160Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~6V | |
| Turn-on time | 51ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD74HC4067SM96G4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CD74HC4067SM96G4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.