
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x5) | |
| Type | Ideal Diode | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.9V~18V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Latch protection、Short-Circuit Protection、Reverse current blocking | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4227IUFD-3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x5) | |
| Type | Ideal Diode | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.9V~18V | |
| Operating Temperature - | -40℃~+85℃ | |
| Features | Under-voltage lockout、Integrated charge pump、Overcurrent Protection、Latch protection、Short-Circuit Protection、Reverse current blocking | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4227IUFD-3#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4227IUFD-3#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4227IUFD-3#TRPBF Datasheet (PDF)
The LTC4227IUFD-3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.