
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Peak Output Current(Sink) | 3mA | |
| Voltage Rating | 2.7V~14V | |
| Mounting Type | Surface Mount | |
| RDS(on) | 300mΩ | |
| Peak Output Current(Source) | 10uA | |
| Number of Lines | 2 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Soft-start | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4223CGN-2#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Peak Output Current(Sink) | 3mA | |
| Voltage Rating | 2.7V~14V | |
| Mounting Type | Surface Mount | |
| RDS(on) | 300mΩ | |
| Peak Output Current(Source) | 10uA | |
| Number of Lines | 2 | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Soft-start | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4223CGN-2#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4223CGN-2#PBF datasheets or manufacturer documentation.
Datasheet: LTC4223CGN-2#PBF Datasheet (PDF)
The LTC4223CGN-2#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.