
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(3x5) | |
| Threshold Voltage | 42mV | |
| Voltage Rating | 2.9V~15V | |
| FET Type | Integrated FET | |
| Trigger Current | 5.6A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 33mΩ | |
| Length | 5mm | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Soft-start | |
| Width | 3mm | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4219CDHC-12#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Analog Devices | |
| Package | DFN-16-EP(3x5) | |
| Threshold Voltage | 42mV | |
| Voltage Rating | 2.9V~15V | |
| FET Type | Integrated FET | |
| Trigger Current | 5.6A | |
| Mounting Type | Surface Mount | |
| RDS(on) | 33mΩ | |
| Length | 5mm | |
| Features | Overcurrent Protection、Short-Circuit Protection、Undervoltage lockout、Thermal Protection、Soft-start | |
| Width | 3mm | |
| Operating temperature | 0℃~+70℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4219CDHC-12#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4219CDHC-12#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4219CDHC-12#TRPBF Datasheet (PDF)
The LTC4219CDHC-12#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.