
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Analog Devices | |
| Package | QFN-20(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Output Power | 5W | |
| Voltage - Supply | 3V~5.5V | |
| Features | Over temperature protection、Overcurrent Protection、Foreign object detection、Status display function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4125EUFD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Wireless Charge-Discharge ICs | |
| Manufacturer | Analog Devices | |
| Package | QFN-20(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transmitter | |
| Output Power | 5W | |
| Voltage - Supply | 3V~5.5V | |
| Features | Over temperature protection、Overcurrent Protection、Foreign object detection、Status display function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4125EUFD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4125EUFD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC4125EUFD#TRPBF Datasheet (PDF)
The LTC4125EUFD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.