
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 3V~5.5V | |
| Charge Current - Max | 4A | |
| Battery Temperature Detection | Support | |
| Interface | SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4101EG#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Charging IC | |
| Voltage - Supply | 3V~5.5V | |
| Charge Current - Max | 4A | |
| Battery Temperature Detection | Support | |
| Interface | SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4101EG#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTC4101EG#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.