
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.1V~60V | |
| Number of Cells | 1 | |
| End-Off Voltage | 3.2V | |
| Features | 恒压充电、可编程充电电流、电芯均衡 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4070IMS8E#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.1V~60V | |
| Number of Cells | 1 | |
| End-Off Voltage | 3.2V | |
| Features | 恒压充电、可编程充电电流、电芯均衡 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4070IMS8E#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4070IMS8E#PBF datasheets or manufacturer documentation.
Datasheet: LTC4070IMS8E#PBF Datasheet (PDF)
The LTC4070IMS8E#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.