
- Manufacturer
- MFR.Part #
- LTC4054XES5-4.2#TRMPBF
- JLCPCB Part #
- C687178
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 4.25V~6.5V 4.2V TSOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.25V~6.5V | |
| Number of Cells | 1 |

* Images are for reference only
LTC4054XES5-4.2#TRMPBF
Extended- Manufacturer
- MFR.Part #
- LTC4054XES5-4.2#TRMPBF
- JLCPCB Part #
- C687178
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 4.25V~6.5V 4.2V TSOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC4054XES5-4.2#TRMPBF
- JLCPCB Part #
- C687178
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 4.25V~6.5V 4.2V TSOT-23-5 Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC4054XES5-4.2#TRMPBF Specifications
LTC4054XES5-4.2#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-5 | |
| Charging Saturation Voltage | 4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.25V~6.5V | |
| Number of Cells | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC4054XES5-4.2#TRMPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC4054XES5-4.2#TRMPBF Documents
LTC4054XES5-4.2#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC4054XES5-4.2#TRMPBF Datasheet (PDF)
LTC4054XES5-4.2#TRMPBF Schematic Symbol & PCB Footprint
The LTC4054XES5-4.2#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.