
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | Radar Sensor | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Low-power mode、Interrupt output、Integrated ADC、Self-test function、FIFO data buffer | |
| Current - Supply | 30uA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGT60ATR24CE6327XTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Specialized Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Sensor Type | Radar Sensor | |
| Voltage - Supply | 1.71V~1.89V | |
| Features | Low-power mode、Interrupt output、Integrated ADC、Self-test function、FIFO data buffer | |
| Current - Supply | 30uA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGT60ATR24CE6327XTMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The BGT60ATR24CE6327XTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.