Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. BC020-28-A-0200-0300-L-G
BC020-28-A-0200-0300-L-G
Extended
* Images are for reference only
BC020-28-A-0200-0300-L-G
Attributes
Value
Manufacturer
Global Connector Technology
MFR.Part #
BC020-28-A-0200-0300-L-G
JLCPCB Part #
C6868512
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1A 1mm 1mm 1x28P 250V 28P 2mm 3mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGlobal Connector Technology
PackagePlugin,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height1mm
Length of End Connection Pin3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins28P
Pitch1mm
Contact MaterialCopper alloy
Pin Structure1x28P
Length of Mating Pin2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. BC020-28-A-0200-0300-L-G
BC020-28-A-0200-0300-L-G

* Images are for reference only

BC020-28-A-0200-0300-L-G

Extended
Manufacturer

Global Connector Technology

MFR.Part #
BC020-28-A-0200-0300-L-G
JLCPCB Part #
C6868512
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1A 1mm 1mm 1x28P 250V 28P 2mm 3mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC020-28-A-0200-0300-L-G

* Images are for reference only

BC020-28-A-0200-0300-L-G
Extended
Manufacturer

Global Connector Technology

MFR.Part #
BC020-28-A-0200-0300-L-G
JLCPCB Part #
C6868512
Package
Plugin,P=1mm
Description
-40℃~+105℃ 1 1A 1mm 1mm 1x28P 250V 28P 2mm 3mm Black Copper alloy Gold Pin Header Through Hole Plugin,P=1mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BC020-28-A-0200-0300-L-G Specifications

BC020-28-A-0200-0300-L-G technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerGlobal Connector Technology
PackagePlugin,P=1mm
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height1mm
Length of End Connection Pin3mm
ColorBlack
Current Rating1A
Mounting TypeThrough Hole
Contact PlatingGold
Number of Pins28P
Pitch1mm
Contact MaterialCopper alloy
Pin Structure1x28P
Length of Mating Pin2mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BC020-28-A-0200-0300-L-G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BC020-28-A-0200-0300-L-G Documents

BC020-28-A-0200-0300-L-G datasheets or manufacturer documentation.

Datasheet: BC020-28-A-0200-0300-L-G Datasheet (PDF)

BC020-28-A-0200-0300-L-G Schematic Symbol & PCB Footprint

The BC020-28-A-0200-0300-L-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.