Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. D-Sub / VGA Connectors
  6. DR15PWFemale Double Row Without Screw
DR15PWFemale Double Row Without Screw - 1
DR15PWFemale Double Row Without Screw - 2
DR15PWFemale Double Row Without Screw - 3
Extended1/3
* Images are for reference only
DR15PWFemale Double Row Without Screw
Attributes
Value
Manufacturer
BOOMELE(Boom Precision Elec)
MFR.Part #
DR15PWFemale Double Row Without Screw
JLCPCB Part #
C686666
Package
Push-Pull
Description
-55℃~+105℃ 15P 2 5A Black Female Right Angle Standard D-Sub 弯插 D-Sub / VGA Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/D-Sub / VGA Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows2
ColorBlack
Connector TypeStandard D-Sub
Number of Pins15P
Current Rating-Signal5A
GenderFemale
Mounting TypeRight Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. D-Sub / VGA Connectors
  6. DR15PWFemale Double Row Without Screw
DR15PWFemale Double Row Without Screw

* Images are for reference only

DR15PWFemale Double Row Without Screw

Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
DR15PWFemale Double Row Without Screw
JLCPCB Part #
C686666
Package
Push-Pull
Description
-55℃~+105℃ 15P 2 5A Black Female Right Angle Standard D-Sub 弯插 D-Sub / VGA Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DR15PWFemale Double Row Without Screw

* Images are for reference only

DR15PWFemale Double Row Without Screw
Extended
Manufacturer

BOOMELE(Boom Precision Elec)

MFR.Part #
DR15PWFemale Double Row Without Screw
JLCPCB Part #
C686666
Package
Push-Pull
Description
-55℃~+105℃ 15P 2 5A Black Female Right Angle Standard D-Sub 弯插 D-Sub / VGA Connectors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DR15PWFemale Double Row Without Screw Specifications

DR15PWFemale Double Row Without Screw technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/D-Sub / VGA Connectors
ManufacturerBOOMELE(Boom Precision Elec)
PackagePush-Pull
Operating Temperature-55℃~+105℃
Number of Rows2
ColorBlack
Connector TypeStandard D-Sub
Number of Pins15P
Current Rating-Signal5A
GenderFemale
Mounting TypeRight Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DR15PWFemale Double Row Without Screw. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DR15PWFemale Double Row Without Screw Documents

DR15PWFemale Double Row Without Screw datasheets or manufacturer documentation.

Datasheet: DR15PWFemale Double Row Without Screw Datasheet (PDF)

DR15PWFemale Double Row Without Screw Schematic Symbol & PCB Footprint

The DR15PWFemale Double Row Without Screw schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.