


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Supply Current (Iq) | 180uA | |
| Operating Temperature | -40℃~+125℃ | |
| Charge Current - Max | 2.2A | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Reverse current blocking、Output discharge function | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2511DGNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Texas Instruments | |
| Package | MSOP-8-EP | |
| Supply Current (Iq) | 180uA | |
| Operating Temperature | -40℃~+125℃ | |
| Charge Current - Max | 2.2A | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable charging current、Soft-start、Under-voltage lockout、Overcurrent Protection、Reverse current blocking、Output discharge function | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2511DGNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2511DGNR datasheets or manufacturer documentation.
Datasheet: TPS2511DGNR Datasheet (PDF)
The TPS2511DGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.