
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | TDK | |
| Package | SMD | |
| Inductance | 4.2mH | |
| Isolation Voltage(Vrms) | 200V | |
| Application Grade | Automotive grade | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 1:1:15 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B78416A2430A003 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | TDK | |
| Package | SMD | |
| Inductance | 4.2mH | |
| Isolation Voltage(Vrms) | 200V | |
| Application Grade | Automotive grade | |
| operating temperature | -40℃~+125℃ | |
| Turns Ratio | 1:1:15 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78416A2430A003. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B78416A2430A003 datasheets or manufacturer documentation.
Datasheet: B78416A2430A003 Datasheet (PDF)
The B78416A2430A003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.