
- Manufacturer
- MFR.Part #
- BA07CC0T
- JLCPCB Part #
- C6863189
- Package
- TO-220FP
- Description
- -40℃~+125℃ 1 1A 2.5mA 25V 300mV@(500mA) 55dB@(120Hz) 7V Fixed Over Current Protection、Thermal shutdown、Input overvoltage protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM Semicon | |
| Package | TO-220FP | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 2.5mA | |
| Output Type | Fixed | |
| Voltage - Supply | 25V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Input overvoltage protection | |
| Output Voltage | 7V | |
| Voltage Dropout | 300mV@(500mA) | |
| Number of Outputs | 1 |

* Images are for reference only
BA07CC0T
Extended- Manufacturer
- MFR.Part #
- BA07CC0T
- JLCPCB Part #
- C6863189
- Package
- TO-220FP
- Description
- -40℃~+125℃ 1 1A 2.5mA 25V 300mV@(500mA) 55dB@(120Hz) 7V Fixed Over Current Protection、Thermal shutdown、Input overvoltage protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BA07CC0T
- JLCPCB Part #
- C6863189
- Package
- TO-220FP
- Description
- -40℃~+125℃ 1 1A 2.5mA 25V 300mV@(500mA) 55dB@(120Hz) 7V Fixed Over Current Protection、Thermal shutdown、Input overvoltage protection Positive TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BA07CC0T Specifications
BA07CC0T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM Semicon | |
| Package | TO-220FP | |
| Power Supply Rejection Ratio (PSRR) | 55dB@(120Hz) | |
| Operating Temperature | -40℃~+125℃ | |
| standby current | 2.5mA | |
| Output Type | Fixed | |
| Voltage - Supply | 25V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Input overvoltage protection | |
| Output Voltage | 7V | |
| Voltage Dropout | 300mV@(500mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BA07CC0T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BA07CC0T Schematic Symbol & PCB Footprint
The BA07CC0T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.