APX810S00-44SA-7 - 1
APX810S00-44SA-7 - 2
APX810S00-44SA-7 - 3
Extended1/3
* Images are for reference only
APX810S00-44SA-7
Attributes
Value
MFR.Part #
APX810S00-44SA-7
JLCPCB Part #
C6861599
Package
SOT-23-3
Description
-40℃~+125℃@(TA) 1 1V~5.5V 240ms 4.44V 7uA Active High No No Power Supervisor Push-pull SOT-23-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerDiodes Incorporated
PackageSOT-23-3
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored1
ChipTypePower Supervisor
Reset Timeout240ms
Threshold Voltage4.44V
WatchdogNo
Voltage - Supply1V~5.5V
Output TypePush-pull
Manual ResetNo
Quiescent Current7uA
Reset Active LevelActive High