
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 5.7V~8V | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Soft-start | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3803IS6#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz | |
| Voltage - Supply | 5.7V~8V | |
| Duty Cycle(Max) | 80% | |
| Feedback System | Primary-side feedback | |
| Isolation | Isolation | |
| Features | Under Voltage Protection、Soft-start | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3803IS6#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3803IS6#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC3803IS6#TRMPBF Datasheet (PDF)
The LTC3803IS6#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.