
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 5.7V~8V | |
| Duty Cycle(Max) | 80% | |
| Features | Under-voltage lockout、Slope compensation | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3803HS6-3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 300kHz | |
| Voltage - Supply | 5.7V~8V | |
| Duty Cycle(Max) | 80% | |
| Features | Under-voltage lockout、Slope compensation | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3803HS6-3#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3803HS6-3#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3803HS6-3#TRPBF Datasheet (PDF)
The LTC3803HS6-3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.