
- Manufacturer
- MFR.Part #
- LTC3766IUFD#PBF
- JLCPCB Part #
- C685895
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz~500kHz、275kHz | |
| Voltage - Supply | 5V~10V | |
| Output Current | 15A | |
| Duty Cycle(Max) | 79% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Forward | |
| Output Voltage | 5V |

* Images are for reference only
LTC3766IUFD#PBF
Extended- Manufacturer
- MFR.Part #
- LTC3766IUFD#PBF
- JLCPCB Part #
- C685895
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC3766IUFD#PBF
- JLCPCB Part #
- C685895
- Package
- QFN-28-EP(4x5)
- Description
- -40℃~+125℃ 5V~10V QFN-28-EP(4x5) AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3766IUFD#PBF Specifications
LTC3766IUFD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 100kHz~500kHz、275kHz | |
| Voltage - Supply | 5V~10V | |
| Output Current | 15A | |
| Duty Cycle(Max) | 79% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Forward | |
| Output Voltage | 5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3766IUFD#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3766IUFD#PBF Documents
LTC3766IUFD#PBF datasheets or manufacturer documentation.
Datasheet: LTC3766IUFD#PBF Datasheet (PDF)
LTC3766IUFD#PBF Schematic Symbol & PCB Footprint
The LTC3766IUFD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.