
- Manufacturer
- MFR.Part #
- LTC3726EGN#PBF
- JLCPCB Part #
- C685775
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 5V~10V SSOP-16-150mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 75kHz~500kHz | |
| Voltage - Supply | 5V~10V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start | |
| Topology | Forward |

* Images are for reference only
LTC3726EGN#PBF
Extended- Manufacturer
- MFR.Part #
- LTC3726EGN#PBF
- JLCPCB Part #
- C685775
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 5V~10V SSOP-16-150mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC3726EGN#PBF
- JLCPCB Part #
- C685775
- Package
- SSOP-16-150mil
- Description
- -40℃~+85℃ 5V~10V SSOP-16-150mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3726EGN#PBF Specifications
LTC3726EGN#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 75kHz~500kHz | |
| Voltage - Supply | 5V~10V | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CCM | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Soft-start | |
| Topology | Forward |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3726EGN#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3726EGN#PBF Documents
LTC3726EGN#PBF datasheets or manufacturer documentation.
Datasheet: LTC3726EGN#PBF Datasheet (PDF)
LTC3726EGN#PBF Schematic Symbol & PCB Footprint
The LTC3726EGN#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.