
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 10V | |
| Duty Cycle(Max) | 50% | |
| Isolation | Isolation | |
| Features | Short Circuit Protection、Overtemperature protection (OTP)、可调软启动、欠压锁定、前沿消隐、斜坡补偿、打嗝限流 | |
| Topology | Push-Pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3721EUF-1#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1MHz | |
| Voltage - Supply | 10V | |
| Duty Cycle(Max) | 50% | |
| Isolation | Isolation | |
| Features | Short Circuit Protection、Overtemperature protection (OTP)、可调软启动、欠压锁定、前沿消隐、斜坡补偿、打嗝限流 | |
| Topology | Push-Pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3721EUF-1#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3721EUF-1#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3721EUF-1#TRPBF Datasheet (PDF)
The LTC3721EUF-1#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.