
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz~1.8MHz | |
| Voltage - Supply | 1.5V~36V | |
| Output Type | Adjustable | |
| Quiescent Current | 1mA | |
| Features | Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Built-in current sense resistor、Output voltage tracking | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 400mV~18V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3718EG#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | SSOP-24-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 300kHz~1.8MHz | |
| Voltage - Supply | 1.5V~36V | |
| Output Type | Adjustable | |
| Quiescent Current | 1mA | |
| Features | Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Built-in current sense resistor、Output voltage tracking | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Output Voltage | 400mV~18V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3718EG#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3718EG#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3718EG#TRPBF Datasheet (PDF)
The LTC3718EG#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.