
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-44-EP(4x7) | |
| Number of Channels | 7 | |
| Frequency - Switching | 1.8MHz~2.7MHz | |
| Dimming | Analog、PWM | |
| Topology | Buck、Boost、Buck-Boost | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3675EUFF-1#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-44-EP(4x7) | |
| Number of Channels | 7 | |
| Frequency - Switching | 1.8MHz~2.7MHz | |
| Dimming | Analog、PWM | |
| Topology | Buck、Boost、Buck-Boost | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3675EUFF-1#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3675EUFF-1#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3675EUFF-1#TRPBF Datasheet (PDF)
The LTC3675EUFF-1#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.