
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 3A、3A | |
| Input Voltage | 3.6V~15V | |
| Output Voltage | 0.6V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3634HUFD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 3A、3A | |
| Input Voltage | 3.6V~15V | |
| Output Voltage | 0.6V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3634HUFD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3634HUFD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3634HUFD#TRPBF Datasheet (PDF)
The LTC3634HUFD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.