LTC3633AEFE-2#TRPBF
Extended
* Images are for reference only
LTC3633AEFE-2#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC3633AEFE-2#TRPBF
JLCPCB Part #
C685522
Package
TSSOP-28-EP
Description
-40℃~+125℃@(TJ) 2 3.6V~20V 3A 4MHz 600mV~6V Adjustable Buck Buck Built-in Yes TSSOP-28-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageTSSOP-28-EP
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching4MHz
Output TypeAdjustable
Voltage - Supply3.6V~20V
Output Current3A
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Frequency synchronization、Output voltage tracking、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~6V
Number of Outputs2