LTC3631IDD#TRPBF
Extended
* Images are for reference only
LTC3631IDD#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC3631IDD#TRPBF
JLCPCB Part #
C685498
Package
DFN-8-EP(3x3)
Description
-40℃~+125℃@(TJ) 1 100mA 4.5V~45V Adjustable Buck Buck Built-in Yes DFN-8-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageDFN-8-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck
Synchronous RectifierYes
Voltage - Supply4.5V~45V
Output TypeAdjustable
Output Current100mA
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1