LTC3604EUD#PBF
Extended
* Images are for reference only
LTC3604EUD#PBF
Attributes
Value
Manufacturer
MFR.Part #
LTC3604EUD#PBF
JLCPCB Part #
C685174
Package
QFN-16-EP(3x3)
Description
-40℃~+125℃@(TJ) 1 2.5A 3.6V~15V 4MHz 600mV~14.52V Adjustable Buck Buck Built-in Yes QFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching4MHz
Voltage - Supply3.6V~15V
Output TypeAdjustable
Output Current2.5A
Quiescent Current300uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Frequency synchronization、Output voltage tracking、External compensation、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~14.52V
Number of Outputs1