


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Input Voltage | 2.7V~20V | |
| Features | Operating status indication、Light load efficient mode、Power-on timing control | |
| Output Voltage | 1.8V、2.5V、3.3V、3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3588IMSE-1#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 100mA | |
| Input Voltage | 2.7V~20V | |
| Features | Operating status indication、Light load efficient mode、Power-on timing control | |
| Output Voltage | 1.8V、2.5V、3.3V、3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3588IMSE-1#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3588IMSE-1#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3588IMSE-1#TRPBF Datasheet (PDF)
The LTC3588IMSE-1#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.