
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA | |
| Input Voltage | 4.35V~5.5V | |
| Features | Operating status indication、Adjustable current limiting、Light load efficient mode | |
| Output Voltage | 4.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3554EUD-1#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 200mA | |
| Input Voltage | 4.35V~5.5V | |
| Features | Operating status indication、Adjustable current limiting、Light load efficient mode | |
| Output Voltage | 4.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3554EUD-1#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3554EUD-1#PBF datasheets or manufacturer documentation.
Datasheet: LTC3554EUD-1#PBF Datasheet (PDF)
The LTC3554EUD-1#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.