LTC3547EDDB-1#TRMPBF
Extended
* Images are for reference only
LTC3547EDDB-1#TRMPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC3547EDDB-1#TRMPBF
JLCPCB Part #
C684975
Package
DFN-8-EP(2x3)
Description
-40℃~+85℃@(TA) 2 2.25MHz 2.5V~5.5V 300mA Buck Buck Built-in Fixed Yes DFN-8-EP(2x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageDFN-8-EP(2x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.25MHz
Output TypeFixed
Voltage - Supply2.5V~5.5V
Output Current300mA
Quiescent Current40uA
FeaturesOvercurrent Protection、Light load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V、1.8V
Number of Outputs2