
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Current | 0.02uA | |
| Frequency | 1.5MHz | |
| Features | Built-in oscillator、Integrated boost circuit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3524EUF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | Analog Devices | |
| Package | QFN-24-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V~6V | |
| Quiescent Current | 0.02uA | |
| Frequency | 1.5MHz | |
| Features | Built-in oscillator、Integrated boost circuit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3524EUF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3524EUF#PBF datasheets or manufacturer documentation.
Datasheet: LTC3524EUF#PBF Datasheet (PDF)
The LTC3524EUF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.