


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Advanced Analog Technology | |
| Package | TS-826 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4V~15V | |
| Output Current | 400mA | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase | |
| RDS(on) | 5Ω | |
| Peak Current | 73mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FD1252KFR-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Advanced Analog Technology | |
| Package | TS-826 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 4V~15V | |
| Output Current | 400mA | |
| Features | Motor stall protection、Motor speed indication | |
| Drive Type | Single Phase | |
| RDS(on) | 5Ω | |
| Peak Current | 73mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD1252KFR-G1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FD1252KFR-G1 datasheets or manufacturer documentation.
Datasheet: FD1252KFR-G1 Datasheet (PDF)
The FD1252KFR-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.