


- Manufacturer
- MFR.Part #
- FP8013XR-G12
- JLCPCB Part #
- C6847467
- Package
- SOP-8(EP)
- Description
- -40℃~+85℃ 1 1.2MHz~1.8MHz 10% 100mV~5.5V 2.5V~5.5V 3A Buck Built-in DC-DC Over-Temperature Protection (OTP)、Built-in soft-start SOP-8(EP) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOP-8(EP) | |
| Constant Current Accuracy | 10% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 1.2MHz~1.8MHz | |
| Voltage - Input(DC) | 2.5V~5.5V | |
| Output Current | 3A | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Output Voltage | 100mV~5.5V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
FP8013XR-G12
Extended- Manufacturer
- MFR.Part #
- FP8013XR-G12
- JLCPCB Part #
- C6847467
- Package
- SOP-8(EP)
- Description
- -40℃~+85℃ 1 1.2MHz~1.8MHz 10% 100mV~5.5V 2.5V~5.5V 3A Buck Built-in DC-DC Over-Temperature Protection (OTP)、Built-in soft-start SOP-8(EP) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FP8013XR-G12
- JLCPCB Part #
- C6847467
- Package
- SOP-8(EP)
- Description
- -40℃~+85℃ 1 1.2MHz~1.8MHz 10% 100mV~5.5V 2.5V~5.5V 3A Buck Built-in DC-DC Over-Temperature Protection (OTP)、Built-in soft-start SOP-8(EP) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP8013XR-G12 Specifications
FP8013XR-G12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOP-8(EP) | |
| Constant Current Accuracy | 10% | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 1.2MHz~1.8MHz | |
| Voltage - Input(DC) | 2.5V~5.5V | |
| Output Current | 3A | |
| Features | Over-Temperature Protection (OTP)、Built-in soft-start | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Output Voltage | 100mV~5.5V | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP8013XR-G12. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP8013XR-G12 Documents
FP8013XR-G12 datasheets or manufacturer documentation.
Datasheet: FP8013XR-G12 Datasheet (PDF)
FP8013XR-G12 Schematic Symbol & PCB Footprint
The FP8013XR-G12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.