
- Manufacturer
- MFR.Part #
- LTC3409IDD#PBF
- JLCPCB Part #
- C684655
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.6V~5.5V 2.6MHz 600mA Adjustable Buck Buck Built-in Yes DFN-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.6MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Current | 600mA | |
| Quiescent Current | 65uA | |
| Features | Overcurrent Protection、Light load efficient mode、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
LTC3409IDD#PBF
Extended- Manufacturer
- MFR.Part #
- LTC3409IDD#PBF
- JLCPCB Part #
- C684655
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.6V~5.5V 2.6MHz 600mA Adjustable Buck Buck Built-in Yes DFN-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC3409IDD#PBF
- JLCPCB Part #
- C684655
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.6V~5.5V 2.6MHz 600mA Adjustable Buck Buck Built-in Yes DFN-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3409IDD#PBF Specifications
LTC3409IDD#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | DFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 2.6MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 1.6V~5.5V | |
| Output Current | 600mA | |
| Quiescent Current | 65uA | |
| Features | Overcurrent Protection、Light load efficient mode、Frequency synchronization | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3409IDD#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3409IDD#PBF Documents
LTC3409IDD#PBF datasheets or manufacturer documentation.
Datasheet: LTC3409IDD#PBF Datasheet (PDF)
LTC3409IDD#PBF Schematic Symbol & PCB Footprint
The LTC3409IDD#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.