
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | QFN-44-EP(4x7) | |
| Supply Current (Iq) | 2.25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor | |
| Number of Cells | 1~4 | |
| The Chip Type | Charging IC、Monitoring IC | |
| Voltage - Supply | 4.5V~35V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Cell balancing、Overvoltage Protection | |
| Interface | I2C、SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3351EUFF#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices | |
| Package | QFN-44-EP(4x7) | |
| Supply Current (Iq) | 2.25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor | |
| Number of Cells | 1~4 | |
| The Chip Type | Charging IC、Monitoring IC | |
| Voltage - Supply | 4.5V~35V | |
| Features | Constant current charging、Constant voltage charging、Programmable charging current、Soft-start、Under-voltage lockout、Cell balancing、Overvoltage Protection | |
| Interface | I2C、SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3351EUFF#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3351EUFF#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3351EUFF#TRPBF Datasheet (PDF)
The LTC3351EUFF#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.