
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | EATON | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3Ω | |
| Mounting Type | Vertical welding | |
| Rated input Current | 7A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECSTA1V0504-1100-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | EATON | |
| Package | - | |
| Frequency Range | 50kHz~1MHz | |
| DCR Primary Side (Max) | 3Ω | |
| Mounting Type | Vertical welding | |
| Rated input Current | 7A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECSTA1V0504-1100-R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECSTA1V0504-1100-R datasheets or manufacturer documentation.
Datasheet: ECSTA1V0504-1100-R Datasheet (PDF)
The ECSTA1V0504-1100-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.