
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Function | boost converter | |
| Output Resistance | 65Ω | |
| Operating Voltage | 4.5V~55V | |
| Output Current | 50mA | |
| Quiescent Current | 15uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Output Voltage | 1V~55V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3290HMSE#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Function | boost converter | |
| Output Resistance | 65Ω | |
| Operating Voltage | 4.5V~55V | |
| Output Current | 50mA | |
| Quiescent Current | 15uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Output Voltage | 1V~55V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3290HMSE#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3290HMSE#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3290HMSE#TRPBF Datasheet (PDF)
The LTC3290HMSE#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.