


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | DFN-18-EP(3x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Inverted、boost converter | |
| PFM Mode | Support | |
| Output Resistance | 32Ω | |
| Operating Voltage | 4.5V~16V、4.5V~32V | |
| Quiescent Current | 135uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Adaptive switching frequency | |
| Switching Frequency | 500kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3265EDHC#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | DFN-18-EP(3x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Inverted、boost converter | |
| PFM Mode | Support | |
| Output Resistance | 32Ω | |
| Operating Voltage | 4.5V~16V、4.5V~32V | |
| Quiescent Current | 135uA | |
| Features | Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Adaptive switching frequency | |
| Switching Frequency | 500kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3265EDHC#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3265EDHC#PBF datasheets or manufacturer documentation.
Datasheet: LTC3265EDHC#PBF Datasheet (PDF)
The LTC3265EDHC#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.