
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 600V | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 60mA | |
| Static dv/dt | 1000V/us | |
| Voltage - Forward(Vf) | 1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL3062S(TB)-V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | Everlight Elec | |
| Package | SMD-6P | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 600V | |
| Zero Crossing Circuit | Yes | |
| Number of Channels | 1 | |
| Isolation Voltage(Vrms) | 5kV | |
| Forward Current | 60mA | |
| Static dv/dt | 1000V/us | |
| Voltage - Forward(Vf) | 1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL3062S(TB)-V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL3062S(TB)-V datasheets or manufacturer documentation.
Datasheet: EL3062S(TB)-V Datasheet (PDF)
The EL3062S(TB)-V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.