
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Operating Temperature | -55℃~+150℃ | |
| Function | Step-down | |
| Operating Voltage | 5.5V~38V | |
| Output Current | 100mA、250mA | |
| Quiescent Current | 20uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Soft-start | |
| Output Voltage | 3.3V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3256MPMSE#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Operating Temperature | -55℃~+150℃ | |
| Function | Step-down | |
| Operating Voltage | 5.5V~38V | |
| Output Current | 100mA、250mA | |
| Quiescent Current | 20uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Soft-start | |
| Output Voltage | 3.3V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3256MPMSE#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3256MPMSE#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3256MPMSE#TRPBF Datasheet (PDF)
The LTC3256MPMSE#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.