
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32(5x5) | |
| Frequency Range | 169MHz~915MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126.4dBm | |
| Applications | 802.15.4 | |
| Data Rate | 1Mbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.85V~3.8V | |
| Receive Current | 8.7mA | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function | |
| Current Of Transmitting | 8.2mA | |
| Interface | SPI、USART、UART、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32FG1P131F64GM32-C0R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-32(5x5) | |
| Frequency Range | 169MHz~915MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126.4dBm | |
| Applications | 802.15.4 | |
| Data Rate | 1Mbps | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.85V~3.8V | |
| Receive Current | 8.7mA | |
| Features | Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function | |
| Current Of Transmitting | 8.2mA | |
| Interface | SPI、USART、UART、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32FG1P131F64GM32-C0R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFR32FG1P131F64GM32-C0R datasheets or manufacturer documentation.
Datasheet: EFR32FG1P131F64GM32-C0R Datasheet (PDF)
The EFR32FG1P131F64GM32-C0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.