
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down | |
| PFM Mode | Support | |
| Operating Voltage | 4V~48V | |
| Output Current | 50mA | |
| Quiescent Current | 16uA | |
| Features | Overcurrent Protection、Output short-circuit protection | |
| Switching Frequency | 500kHz | |
| Output Voltage | 2.4V~12.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3255HMSE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | MSOP-10-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down | |
| PFM Mode | Support | |
| Operating Voltage | 4V~48V | |
| Output Current | 50mA | |
| Quiescent Current | 16uA | |
| Features | Overcurrent Protection、Output short-circuit protection | |
| Switching Frequency | 500kHz | |
| Output Voltage | 2.4V~12.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3255HMSE#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3255HMSE#PBF datasheets or manufacturer documentation.
Datasheet: LTC3255HMSE#PBF Datasheet (PDF)
The LTC3255HMSE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.