


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | DFN-6-EP(2x2) | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 7.5Ω | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 150mA | |
| Quiescent Current | 100uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Load disconnect | |
| Switching Frequency | 1.2MHz | |
| Output Voltage | 3.168V~3.432V | |
| Energy Efficiency | 87% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3240EDC-3.3#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | DFN-6-EP(2x2) | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 7.5Ω | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~5.5V | |
| Output Current | 150mA | |
| Quiescent Current | 100uA | |
| Features | Charge pump / inverting topology switching、Overcurrent Protection、Output short-circuit protection、Soft-start、Load disconnect | |
| Switching Frequency | 1.2MHz | |
| Output Voltage | 3.168V~3.432V | |
| Energy Efficiency | 87% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3240EDC-3.3#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3240EDC-3.3#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC3240EDC-3.3#TRMPBF Datasheet (PDF)
The LTC3240EDC-3.3#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.