
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Charging Saturation Voltage | 5.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Cells | 2 | |
| Features | Constant current charging、Programmable charging current、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Reverse current blocking |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3226IUD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | QFN-16-EP(3x3) | |
| Charging Saturation Voltage | 5.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Type of Battery | Supercapacitor | |
| Voltage - Supply | 2.5V~5.5V | |
| Number of Cells | 2 | |
| Features | Constant current charging、Programmable charging current、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Reverse current blocking |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3226IUD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3226IUD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3226IUD#TRPBF Datasheet (PDF)
The LTC3226IUD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.