
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | DFN-6-EP(2x2) | |
| Operating Temperature | 0℃~+70℃ | |
| Function | boost converter | |
| Output Resistance | 7Ω | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~4.5V | |
| Output Current | 50mA | |
| Quiescent Current | 48uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect | |
| Switching Frequency | 1.2MHz | |
| Output Voltage | 3.3V | |
| Energy Efficiency | 82% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3204EDC-3.3#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | DFN-6-EP(2x2) | |
| Operating Temperature | 0℃~+70℃ | |
| Function | boost converter | |
| Output Resistance | 7Ω | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~4.5V | |
| Output Current | 50mA | |
| Quiescent Current | 48uA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect | |
| Switching Frequency | 1.2MHz | |
| Output Voltage | 3.3V | |
| Energy Efficiency | 82% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3204EDC-3.3#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3204EDC-3.3#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3204EDC-3.3#TRPBF Datasheet (PDF)
The LTC3204EDC-3.3#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.