
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck-Boost | |
| Frequency - Switching | 1.2MHz | |
| Voltage - Supply | 1.71V~5.25V | |
| Features | Light load efficient mode、Operating status indication、Adjustable current limiting | |
| Topology | Buck-Boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3110IFE#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices | |
| Package | TSSOP-24-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Buck-Boost | |
| Frequency - Switching | 1.2MHz | |
| Voltage - Supply | 1.71V~5.25V | |
| Features | Light load efficient mode、Operating status indication、Adjustable current limiting | |
| Topology | Buck-Boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3110IFE#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3110IFE#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC3110IFE#TRPBF Datasheet (PDF)
The LTC3110IFE#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.