
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Output Type | Fixed | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Operating status indication、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.35V、3.3V、4.1V、5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC3109IUF#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Boost | |
| Output Type | Fixed | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Operating status indication、Built-in LDO regulator | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.35V、3.3V、4.1V、5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC3109IUF#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC3109IUF#PBF datasheets or manufacturer documentation.
Datasheet: LTC3109IUF#PBF Datasheet (PDF)
The LTC3109IUF#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.